

709176001522006 | |
|---|---|
DigiKey Part Number | 478-6090-2-ND - Tape & Reel (TR) 478-6090-1-ND - Cut Tape (CT) 478-6090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709176001522006 |
Description | CONN SSL IDC CONTACT 22AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 1 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Current Rating (Amps) | 10A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.66400 | $16.64 |
| 100 | $1.41220 | $141.22 |
| 500 | $1.26000 | $630.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.22378 | $1,223.78 |
| 2,000 | $1.16528 | $2,330.56 |
| 3,000 | $1.13237 | $3,397.11 |
| 5,000 | $1.09226 | $5,461.30 |
| 7,000 | $1.06662 | $7,466.34 |
| 10,000 | $1.04012 | $10,401.20 |
| 25,000 | $0.97501 | $24,375.25 |
| 50,000 | $0.92851 | $46,425.50 |














