709150001030006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

709150001030006

DigiKey Part Number
478-10942-2-ND - Tape & Reel (TR)
478-10942-1-ND - Cut Tape (CT)
478-10942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
709150001030006
Description
CONTACT SPRING LOADED SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.150" (3.80mm)
Recommended Working Height
0.118" (3.00mm)
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.079" (2.00mm)
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
0.035" (0.90mm) Dia
Features
Pick and Place
Mating Cycles
10000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
1A
Material Flammability Rating
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,708
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
10$11.13600$111.36
25$10.43960$260.99
50$9.94040$497.02
100$9.46470$946.47
250$8.87156$2,217.89
500$8.44796$4,223.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$8.01311$11,218.35
2,800$7.63082$21,366.30
4,200$7.41573$31,146.07
7,000$7.15347$50,074.29
9,800$6.98582$68,461.04
Manufacturers Standard Package