
700A102KTN50XT1K | |
---|---|
DigiKey Part Number | 1284-700A102KTN50XT1KTR-ND - Tape & Reel (TR) 1284-700A102KTN50XT1KCT-ND - Cut Tape (CT) 1284-700A102KTN50XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 700A102KTN50XT1K |
Description | CAP CER 1000PF 50V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 700A102KTN50XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.43000 | $57.43 |
10 | $37.47900 | $374.79 |
50 | $33.74620 | $1,687.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $27.57038 | $27,570.38 |