Parametric Equivalent
Parametric Equivalent

609090312118006 | |
|---|---|
DigiKey Part Number | 478-609090312118006-ND |
Manufacturer | |
Manufacturer Product Number | 609090312118006 |
Description | CONN PLUG HSG 12POS 6.35MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Brown 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Brown |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 609090312108005 | KYOCERA AVX | 0 | 478-609090312108005-ND | $28.75800 | Parametric Equivalent |
| 609090312118001 | KYOCERA AVX | 0 | 478-609090312118001-ND | $28.75800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $28.75800 | $5,751.60 |

