609090312118001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $28.75800
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $28.75800
Datasheet
Image for 609090312118001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

609090312118001

DigiKey Part Number
478-609090312118001-ND
Manufacturer
Manufacturer Product Number
609090312118001
Description
CONN PLUG HSG 12POS 6.35MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug White 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.250" (6.35mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Thermoplastic
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.250" (6.35mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
609090312108005KYOCERA AVX0478-609090312108005-ND$28.75800Parametric Equivalent
609090312118006KYOCERA AVX0478-609090312118006-ND$28.75800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
200$28.75800$5,751.60
Manufacturers Standard Package