0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S5R6CT250XT4K

DigiKey Part Number
478-600S5R6CT250XT4KTR-ND - Tape & Reel (TR)
478-600S5R6CT250XT4KCT-ND - Cut Tape (CT)
478-600S5R6CT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S5R6CT250XT4K
Description
CAP CER 5.6PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S5R6CT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,408
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.85000$10.85
10$7.08200$70.82
50$5.60320$280.16
100$5.14640$514.64
500$4.37572$2,187.86
1,000$4.13726$4,137.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.85485$15,419.40
8,000$3.71907$29,752.56
12,000$3.65106$43,812.72
20,000$3.57562$71,512.40
Manufacturers Standard Package