
600S390GT250XT | |
---|---|
DigiKey Part Number | 1284-1371-2-ND - Tape & Reel (TR) 1284-1371-1-ND - Cut Tape (CT) 1284-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S390GT250XT |
Description | CAP CER 39PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S390GT250XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $5.72900 | $57.29 |
50 | $4.62640 | $231.32 |
100 | $4.23210 | $423.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.63740 | $1,818.70 |
1,000 | $3.42731 | $3,427.31 |
1,500 | $3.32199 | $4,982.98 |
2,500 | $3.20538 | $8,013.45 |
3,500 | $3.13719 | $10,980.16 |
5,000 | $3.07161 | $15,358.05 |
6,000 | $3.04050 | $18,243.00 |
12,000 | $2.93581 | $35,229.72 |
12,500 | $2.93027 | $36,628.38 |