
SR211A331JARTR2 | |
---|---|
DigiKey Part Number | 478-SR211A331JARTR2TR-ND - Tape & Reel (TR) 478-SR211A331JARTR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR211A331JARTR2 |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.25000 | $4.25 |
10 | $2.61400 | $26.14 |
50 | $1.96380 | $98.19 |
100 | $1.76370 | $176.37 |
500 | $1.42598 | $712.99 |
1,000 | $1.32183 | $1,321.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21696 | $3,650.88 |
6,000 | $1.15273 | $6,916.38 |
9,000 | $1.12056 | $10,085.04 |
15,000 | $1.08490 | $16,273.50 |
21,000 | $1.06406 | $22,345.26 |
30,000 | $1.04400 | $31,320.00 |
36,000 | $1.03450 | $37,242.00 |
72,000 | $1.00249 | $72,179.28 |
75,000 | $1.00080 | $75,060.00 |