
600S200GT250XT | |
|---|---|
DigiKey Part Number  | 1284-1367-2-ND - Tape & Reel (TR) 1284-1367-1-ND - Cut Tape (CT) 1284-1367-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 600S200GT250XT  | 
Description  | CAP CER 20PF 250V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 600S200GT250XT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | High Q, Low Loss, Ultra Low ESR  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.89mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.62000 | $13.62 | 
| 10 | $8.88500 | $88.85 | 
| 50 | $7.26260 | $363.13 | 
| 100 | $6.70710 | $670.71 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $5.88196 | $2,940.98 | 
| 1,000 | $5.58523 | $5,585.23 | 
| 1,500 | $5.43655 | $8,154.83 | 
| 2,500 | $5.27176 | $13,179.40 | 
| 3,500 | $5.17543 | $18,114.01 | 
| 5,000 | $5.08276 | $25,413.80 | 
| 6,000 | $5.03884 | $30,233.04 | 
| 12,000 | $4.89089 | $58,690.68 | 
| 12,500 | $4.88304 | $61,038.00 | 

