0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S1R5BT250XT4K

DigiKey Part Number
1284-600S1R5BT250XT4KTR-ND - Tape & Reel (TR)
1284-600S1R5BT250XT4KCT-ND - Cut Tape (CT)
1284-600S1R5BT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S1R5BT250XT4K
Description
CAP CER 1.5PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S1R5BT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,525
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.12000$10.12
10$5.83300$58.33
50$4.76460$238.23
100$4.25060$425.06
500$3.55744$1,778.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.23452$12,938.08
8,000$3.11491$24,919.28
12,000$3.10537$37,264.44
20,000$3.09449$61,889.80
Manufacturers Standard Package