
600S150JT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S150JT250XT4KTR-ND - Tape & Reel (TR) 478-600S150JT250XT4KCT-ND - Cut Tape (CT) 478-600S150JT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S150JT250XT4K |
Description | CAP CER 15PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S150JT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $6.26600 | $62.66 |
| 50 | $4.92780 | $246.39 |
| 100 | $4.51490 | $451.49 |
| 500 | $3.81638 | $1,908.19 |
| 1,000 | $3.60051 | $3,600.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.34187 | $13,367.48 |
| 8,000 | $3.21895 | $25,751.60 |
| 12,000 | $3.15737 | $37,888.44 |
| 20,000 | $3.08907 | $61,781.40 |

