
600L220FW200T | |
---|---|
DigiKey Part Number | 1284-1916-2-ND - Tape & Reel (TR) 1284-1916-1-ND - Cut Tape (CT) 1284-1916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L220FW200T |
Description | CAP CER 22PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L220FW200T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.77000 | $18.77 |
10 | $11.93600 | $119.36 |
50 | $10.42000 | $521.00 |
100 | $9.68740 | $968.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.61890 | $4,309.45 |
1,000 | $8.22797 | $8,227.97 |
1,500 | $8.03218 | $12,048.27 |
2,500 | $7.81513 | $19,537.83 |
3,500 | $7.68822 | $26,908.77 |
5,000 | $7.56615 | $37,830.75 |
6,000 | $7.50828 | $45,049.68 |