
600L0R9AT200T4K | |
---|---|
DigiKey Part Number | 478-600L0R9AT200T4KTR-ND - Tape & Reel (TR) 478-600L0R9AT200T4KCT-ND - Cut Tape (CT) 478-600L0R9AT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L0R9AT200T4K |
Description | CAP CER 0.9PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L0R9AT200T4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $9.91100 | $99.11 |
50 | $7.97780 | $398.89 |
100 | $7.37920 | $737.92 |
500 | $6.36764 | $3,183.82 |
1,000 | $6.05471 | $6,054.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $5.69653 | $22,786.12 |
8,000 | $5.51826 | $44,146.08 |
12,000 | $5.42893 | $65,147.16 |