
600F100FT250XT4K | |
---|---|
DigiKey Part Number | 478-600F100FT250XT4KTR-ND - Tape & Reel (TR) 478-600F100FT250XT4KCT-ND - Cut Tape (CT) 478-600F100FT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F100FT250XT4K |
Description | CAP CER 10PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F100FT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.36000 | $20.36 |
10 | $13.99200 | $139.92 |
50 | $11.45100 | $572.55 |
100 | $10.66610 | $1,066.61 |
500 | $9.33804 | $4,669.02 |
1,000 | $9.00755 | $9,007.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $8.47605 | $33,904.20 |
8,000 | $8.24185 | $65,934.80 |