
600F0R4AT250XT4K | |
---|---|
DigiKey Part Number | 1284-1006-2-ND - Tape & Reel (TR) 1284-1006-1-ND - Cut Tape (CT) 1284-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F0R4AT250XT4K |
Description | CAP CER 0.4PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F0R4AT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.85000 | $15.85 |
10 | $10.65000 | $106.50 |
50 | $8.60340 | $430.17 |
100 | $7.96960 | $796.96 |
500 | $6.89872 | $3,449.36 |
1,000 | $6.56724 | $6,567.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $6.19101 | $24,764.04 |
8,000 | $6.00224 | $48,017.92 |
12,000 | $5.90764 | $70,891.68 |