249159006122996
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249159006122996

DigiKey Part Number
478-249159006122996TR-ND - Tape & Reel (TR)
478-249159006122996CT-ND - Cut Tape (CT)
478-249159006122996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
249159006122996
Description
CONN SSL SOCKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 6 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Socket
Number of Positions
6
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Pitch
0.118" (3.00mm)
Fastening Type
Latch Lock
Features
-
Housing Color
White
Wire Gauge
22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,111
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.02000$10.02
10$8.52300$85.23
100$7.24210$724.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$6.43883$4,507.18
1,400$6.13151$8,584.11
2,100$5.95860$12,513.06
3,500$5.74775$20,117.12
4,900$5.61299$27,503.65
7,000$5.47361$38,315.27
Manufacturers Standard Package