Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2220PC684KAT1A | |
|---|---|
DigiKey Part Number | 2220PC684KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220PC684KAT1A |
Description | CAP CER 0.68UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220PC684KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2220C684KARACTU | KEMET | 3,120 | 399-C2220C684KARACTUCT-ND | $19.40000 | Direct |
| C5750X7R2E684K230KA | TDK | 538 | 445-4530-1-ND | $11.76000 | Direct |
| C5750X7R2E684K230KM | TDK | 574 | 445-6129-1-ND | $11.10000 | Direct |
| GRM55DR72E684KW01L | Murata Electronics | 1,348 | 490-12023-1-ND | $7.81000 | Direct |
| C2220C684JARACTU | KEMET | 0 | 399-C2220C684JARACTUTR-ND | $10.73185 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.60970 | $9,609.70 |





