
GRM55DR72E684KW01L | |
|---|---|
DigiKey Part Number | 490-12023-2-ND - Tape & Reel (TR) 490-12023-1-ND - Cut Tape (CT) 490-12023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM55DR72E684KW01L |
Description | CAP CER 0.68UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM55DR72E684KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.99900 | $49.99 |
| 50 | $3.87060 | $193.53 |
| 100 | $3.52370 | $352.37 |
| 500 | $2.93788 | $1,468.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.67799 | $2,677.99 |
| 2,000 | $2.53321 | $5,066.42 |
| 3,000 | $2.46069 | $7,382.07 |
| 5,000 | $2.38034 | $11,901.70 |
| 7,000 | $2.33336 | $16,333.52 |
| 10,000 | $2.28816 | $22,881.60 |

