
2220GC102KAT1A | |
---|---|
DigiKey Part Number | 478-12894-2-ND - Tape & Reel (TR) 478-12894-1-ND - Cut Tape (CT) 478-12894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220GC102KAT1A |
Description | CAP CER 1000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220GC102KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.76000 | $21.76 |
10 | $13.88500 | $138.85 |
50 | $12.31480 | $615.74 |
100 | $11.48550 | $1,148.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.28576 | $5,142.88 |
1,000 | $9.84310 | $9,843.10 |
1,500 | $9.62132 | $14,431.98 |
2,500 | $9.37548 | $23,438.70 |
3,500 | $9.23175 | $32,311.12 |
5,000 | $9.09349 | $45,467.45 |
6,000 | $9.02795 | $54,167.70 |