
1825WA102JAT2A | |
---|---|
DigiKey Part Number | 478-KGM44FCG3E102JVTR-ND - Tape & Reel (TR) 478-KGM44FCG3E102JVCT-ND - Cut Tape (CT) 478-KGM44FCG3E102JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825WA102JAT2A |
Description | CAP CER 1000PF 2.5KV C0GNP0 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.17000 | $22.17 |
10 | $15.31400 | $153.14 |
50 | $12.58740 | $629.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $16.60298 | $8,301.49 |
1,000 | $15.98337 | $15,983.37 |
1,500 | $15.67294 | $23,509.41 |
2,500 | $15.32882 | $38,322.05 |
3,500 | $15.12764 | $52,946.74 |
5,000 | $14.93400 | $74,670.00 |