


1825CC154KAT2A | |
---|---|
DigiKey Part Number | 478-KGM44CR72J154KVTR-ND - Tape & Reel (TR) 478-KGM44CR72J154KVCT-ND - Cut Tape (CT) 478-KGM44CR72J154KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825CC154KAT2A |
Description | CAP CER 0.15UF 630V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $6.92200 | $69.22 |
50 | $5.46520 | $273.26 |
100 | $5.01690 | $501.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.34494 | $2,172.47 |
1,000 | $4.10591 | $4,105.91 |
1,500 | $3.98622 | $5,979.33 |
2,500 | $3.85359 | $9,633.98 |
3,500 | $3.77603 | $13,216.10 |
5,000 | $3.70142 | $18,507.10 |
6,000 | $3.66606 | $21,996.36 |
12,000 | $3.54700 | $42,564.00 |
12,500 | $3.54068 | $44,258.50 |