
TRJE337K010RRJ | |
---|---|
DigiKey Part Number | 478-TRJE337K010RRJTR-ND - Tape & Reel (TR) 478-TRJE337K010RRJCT-ND - Cut Tape (CT) 478-TRJE337K010RRJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRJE337K010RRJ |
Description | CAP TANT 330UF 10% 10V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRJE337K010RRJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.52000 | $43.52 |
10 | $31.62900 | $316.29 |
50 | $26.87780 | $1,343.89 |
100 | $25.40810 | $2,540.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $23.66635 | $9,466.54 |
800 | $22.82966 | $18,263.73 |
1,200 | $22.41049 | $26,892.59 |
2,000 | $21.94575 | $43,891.50 |
2,800 | $21.67396 | $60,687.09 |