1812PC474KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $2.02576
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,152
Unit Price: $0.83000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.04726
Datasheet

Direct


KEMET
In Stock: 123
Unit Price: $1.83000
Datasheet

Direct


TDK
In Stock: 106,080
Unit Price: $1.15000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $1.48000
Datasheet

Direct


YAGEO
In Stock: 4,460
Unit Price: $1.37000
Datasheet

Direct


Murata Electronics
In Stock: 3,253
Unit Price: $1.67000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.04726
Datasheet

Upgrade


KEMET
In Stock: 873
Unit Price: $2.24000
Datasheet

Similar


TDK
In Stock: 81,658
Unit Price: $1.91000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Taiyo Yuden
In Stock: 304
Unit Price: $1.67000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.85383
Datasheet
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812PC474KAT1A

DigiKey Part Number
478-3988-2-ND - Tape & Reel (TR)
478-3988-1-ND - Cut Tape (CT)
478-3988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC474KAT1A
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812PC474KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 459,000
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.14100$31.41
50$2.37440$118.72
100$2.13840$213.84
500$1.74180$870.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.61931$1,619.31
2,000$1.51843$3,036.86
3,000$1.46795$4,403.85
5,000$1.41201$7,060.05
7,000$1.37931$9,655.17
10,000$1.34786$13,478.60
Manufacturers Standard Package