CS1812KKX7RYBB474 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $40.64166
Datasheet

Direct


Knowles Syfer
In Stock: 1,020
Unit Price: $24.17000
Datasheet

Direct


KEMET
In Stock: 3,921
Unit Price: $17.84000
Datasheet

Direct


TDK
In Stock: 539
Unit Price: $8.96000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $47.97228
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $11.39730
Datasheet

Similar


TDK
In Stock: 12,323
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.67071
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,370
Unit Price: $12.00000
Datasheet
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS1812KKX7RYBB474

DigiKey Part Number
CS1812KKX7RYBB474-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS1812KKX7RYBB474
Description
CAP CER 0.47UF 250V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS1812KKX7RYBB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.75334$4,753.34
Manufacturers Standard Package