


1812HA221JAT1A | |
---|---|
DigiKey Part Number | 478-4730-2-ND - Tape & Reel (TR) 478-4730-1-ND - Cut Tape (CT) 478-4730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA221JAT1A |
Description | CAP CER 220PF 3KV C0G/NP0 1812 |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HA221JAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.26000 | $10.26 |
10 | $6.41300 | $64.13 |
50 | $5.26320 | $263.16 |
100 | $4.82560 | $482.56 |
500 | $4.08662 | $2,043.31 |