
1812HA221JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FCG3U221JVTR-ND - Tape & Reel (TR) 478-KGM43FCG3U221JVCT-ND - Cut Tape (CT) 478-KGM43FCG3U221JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HA221JAT2A |
Description | CAP CER 220PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.07600 | $60.76 |
| 50 | $4.75860 | $237.93 |
| 100 | $4.35160 | $435.16 |
| 500 | $3.66514 | $1,832.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.45278 | $3,452.78 |
| 2,000 | $3.27791 | $6,555.82 |
| 3,000 | $3.19035 | $9,571.05 |
| 5,000 | $3.09331 | $15,466.55 |
| 7,000 | $3.03658 | $21,256.06 |
| 10,000 | $2.98198 | $29,819.80 |

