1812AA331JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $5.02376
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.37937
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $4.37937
Datasheet

Direct


YAGEO
In Stock: 930
Unit Price: $8.08000
Datasheet
1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812AA331JAT2A

DigiKey Part Number
478-KGM43BCG3A331JVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812AA331JAT2A
Description
CAP CER 330PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.02376$5,023.76
Manufacturers Standard Package