


18125E105ZAT2A | |
---|---|
DigiKey Part Number | 478-12000-2-ND - Tape & Reel (TR) 478-12000-1-ND - Cut Tape (CT) 478-12000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125E105ZAT2A |
Description | CAP CER 1UF 50V Z5U 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Z5U 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125E105ZAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $9.79600 | $97.96 |
50 | $7.87600 | $393.80 |
100 | $7.28400 | $728.40 |
500 | $6.28208 | $3,141.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.75212 | $4,752.12 |