1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

18125A683JAT2A

DigiKey Part Number
478-KGM43JCG1H683JVTR-ND - Tape & Reel (TR)
478-KGM43JCG1H683JVCT-ND - Cut Tape (CT)
478-KGM43JCG1H683JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125A683JAT2A
Description
CAP CER 0.068UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A683JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.18000$28.18
10$18.24100$182.41
50$16.49160$824.58
100$15.46470$1,546.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.66310$6,331.55
1,000$12.15139$12,151.39
1,500$11.89499$17,842.49
2,500$11.61080$29,027.00
3,500$11.44461$40,056.14
5,000$11.28477$56,423.85
6,000$11.20894$67,253.64
Manufacturers Standard Package