


18125A473JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JCG1H473JVTR-ND - Tape & Reel (TR) 478-KGM43JCG1H473JVCT-ND - Cut Tape (CT) 478-KGM43JCG1H473JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A473JAT2A |
Description | CAP CER 0.047UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A473JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $10.19000 | $101.90 |
| 50 | $8.35440 | $417.72 |
| 100 | $7.73590 | $773.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.80426 | $3,902.13 |
| 1,000 | $6.77180 | $6,771.80 |
| 1,500 | $6.60148 | $9,902.22 |
| 2,500 | $6.41271 | $16,031.77 |
| 3,500 | $6.30237 | $22,058.29 |
| 5,000 | $6.19617 | $30,980.85 |
| 6,000 | $6.14583 | $36,874.98 |
| 12,000 | $5.97635 | $71,716.20 |
| 12,500 | $5.96734 | $74,591.75 |

