


18125A223JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG1H223JVTR-ND - Tape & Reel (TR) 478-KGM43BCG1H223JVCT-ND - Cut Tape (CT) 478-KGM43BCG1H223JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A223JAT2A |
Description | CAP CER 0.022UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A223JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18125A223GAT2A | KYOCERA AVX | 6,460 | 478-KGM43BCG1H223GVCT-ND | $18.50000 | Upgrade |
| C1812C223J1GACTU | KEMET | 129 | 399-C1812C223J1GACTUCT-ND | $17.84000 | Upgrade |
| C1812C223JAGACTU | KEMET | 1,468 | 399-C1812C223JAGACTUCT-ND | $20.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.85200 | $108.52 |
| 50 | $8.75580 | $437.79 |
| 100 | $8.10720 | $810.72 |
| 500 | $7.01146 | $3,505.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.67224 | $6,672.24 |
| 2,000 | $6.39304 | $12,786.08 |
| 3,000 | $6.25311 | $18,759.33 |
| 5,000 | $6.09802 | $30,490.10 |
| 7,000 | $6.00733 | $42,051.31 |
| 10,000 | $5.92010 | $59,201.00 |

