


18125A223GAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG1H223GVTR-ND - Tape & Reel (TR) 478-KGM43BCG1H223GVCT-ND - Cut Tape (CT) 478-KGM43BCG1H223GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125A223GAT2A |
Description | CAP CER 0.022UF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18125A223GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $12.58700 | $125.87 |
| 50 | $10.23080 | $511.54 |
| 100 | $9.50240 | $950.24 |
| 500 | $8.26952 | $4,134.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.88795 | $7,887.95 |
| 2,000 | $7.57381 | $15,147.62 |
| 3,000 | $7.41642 | $22,249.26 |
| 5,000 | $7.24194 | $36,209.70 |
| 7,000 | $7.13993 | $49,979.51 |
| 10,000 | $7.04176 | $70,417.60 |

