
TPSD227K010R0100V | |
---|---|
DigiKey Part Number | 478-TPSD227K010R0100VTR-ND - Tape & Reel (TR) 478-TPSD227K010R0100VCT-ND - Cut Tape (CT) 478-TPSD227K010R0100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K010R0100V |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $7.31600 | $73.16 |
50 | $5.79540 | $289.77 |
100 | $5.32650 | $532.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.62492 | $2,312.46 |
1,000 | $4.37490 | $4,374.90 |
1,500 | $4.24974 | $6,374.61 |
2,500 | $4.11092 | $10,277.30 |
3,500 | $4.02975 | $14,104.12 |
5,000 | $3.95169 | $19,758.45 |
6,000 | $3.91470 | $23,488.20 |
12,000 | $3.79012 | $45,481.44 |
12,500 | $3.78351 | $47,293.88 |