


18122A472KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2D472KVTR-ND - Tape & Reel (TR) 478-KGM43BCG2D472KVCT-ND - Cut Tape (CT) 478-KGM43BCG2D472KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122A472KAT2A |
Description | CAP CER 4700PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18122A472KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $5.94800 | $59.48 |
| 50 | $4.66660 | $233.33 |
| 100 | $4.27020 | $427.02 |
| 500 | $3.60050 | $1,800.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.46133 | $3,461.33 |
| 2,000 | $3.28755 | $6,575.10 |
| 3,000 | $3.20050 | $9,601.50 |
| 5,000 | $3.10402 | $15,520.10 |
| 7,000 | $3.04761 | $21,333.27 |
| 10,000 | $2.99335 | $29,933.50 |
| 12,000 | $2.96763 | $35,611.56 |
| 24,000 | $2.88101 | $69,144.24 |
| 25,000 | $2.87642 | $71,910.50 |

