


18122A472JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2D472JVTR-ND - Tape & Reel (TR) 478-KGM43BCG2D472JVCT-ND - Cut Tape (CT) 478-KGM43BCG2D472JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122A472JAT2A |
Description | CAP CER 4700PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18122A472JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.97000 | $13.97 |
| 10 | $8.76500 | $87.65 |
| 50 | $7.46800 | $373.40 |
| 100 | $6.90040 | $690.04 |
| 500 | $5.93936 | $2,969.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.59527 | $5,595.27 |
| 2,000 | $5.47176 | $10,943.52 |
| 3,000 | $5.38002 | $16,140.06 |
| 5,000 | $5.24139 | $26,206.95 |
| 7,000 | $5.16030 | $36,122.10 |
| 10,000 | $5.08232 | $50,823.20 |
| 12,000 | $5.04537 | $60,544.44 |

