


18121C334JAT2A | |
---|---|
DigiKey Part Number | 478-KGM43BR72A334JVTR-ND - Tape & Reel (TR) 478-KGM43BR72A334JVCT-ND - Cut Tape (CT) 478-KGM43BR72A334JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C334JAT2A |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C334JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $6.88100 | $68.81 |
50 | $5.69360 | $284.68 |
100 | $5.23040 | $523.04 |
500 | $5.03680 | $2,518.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.00664 | $4,006.64 |
2,000 | $3.82329 | $7,646.58 |
3,000 | $3.77424 | $11,322.72 |
5,000 | $3.72334 | $18,616.70 |
7,000 | $3.70474 | $25,933.18 |
10,000 | $3.68634 | $36,863.40 |