


18121A472JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2A472JVTR-ND - Tape & Reel (TR) 478-KGM43BCG2A472JVCT-ND - Cut Tape (CT) 478-KGM43BCG2A472JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121A472JAT2A |
Description | CAP CER 4700PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121A472JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.72000 | $9.72 |
| 10 | $4.69700 | $46.97 |
| 50 | $4.05500 | $202.75 |
| 100 | $4.03710 | $403.71 |
| 500 | $3.83534 | $1,917.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.69084 | $3,690.84 |
| 2,000 | $3.50883 | $7,017.66 |
| 3,000 | $3.41764 | $10,252.92 |
| 5,000 | $3.37362 | $16,868.10 |

