1808SC222MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,380
Unit Price: $10.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 845
Unit Price: $11.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,970
Unit Price: $11.02000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 10,012
Unit Price: $10.03000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.76773
Datasheet
2200 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808SC222MAT1A

DigiKey Part Number
1808SC222MAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808SC222MAT1A
Description
CAP CER 2200PF 1.5KV X7R 1808
Customer Reference
Detailed Description
2200 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808SC222MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.