
1808GC222KAT1A | |
|---|---|
DigiKey Part Number | 478-12872-2-ND - Tape & Reel (TR) 478-12872-1-ND - Cut Tape (CT) 478-12872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC222KAT1A |
Description | CAP CER 2200PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC222KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.79900 | $67.99 |
| 50 | $5.35540 | $267.77 |
| 100 | $4.90990 | $490.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.15712 | $2,078.56 |
| 1,000 | $3.92429 | $3,924.29 |
| 1,500 | $3.80771 | $5,711.57 |
| 2,500 | $3.67853 | $9,196.32 |
| 3,500 | $3.60299 | $12,610.47 |
| 5,000 | $3.53033 | $17,651.65 |

