1808-(4520-Metric)-2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808SC102KAT1A

DigiKey Part Number
478-2982-2-ND - Tape & Reel (TR)
478-2982-1-ND - Cut Tape (CT)
478-2982-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808SC102KAT1A
Description
CAP CER 1000PF 1.5KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808SC102KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,194
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.83000$7.83
10$4.91100$49.11
50$3.88020$194.01
100$3.53750$353.75
500$2.95762$1,478.81
1,000$2.79420$2,794.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.10382$6,207.64
Manufacturers Standard Package