
149159004122996 | |
|---|---|
DigiKey Part Number | 478-149159004122996TR-ND - Tape & Reel (TR) 478-149159004122996CT-ND - Cut Tape (CT) 478-149159004122996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 149159004122996 |
Description | CONN SSL PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Plug Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.60000 | $7.60 |
| 10 | $6.43700 | $64.37 |
| 100 | $5.47000 | $547.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $4.69157 | $3,284.10 |
| 1,400 | $4.46756 | $6,254.58 |
| 2,100 | $4.34155 | $9,117.25 |
| 3,500 | $4.18792 | $14,657.72 |
| 4,900 | $4.08972 | $20,039.63 |
| 7,000 | $3.98814 | $27,916.98 |
| 17,500 | $3.73870 | $65,427.25 |



