1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18125C105K4Z2A

DigiKey Part Number
478-KAF43GR71H105KVTR-ND - Tape & Reel (TR)
478-KAF43GR71H105KVCT-ND - Cut Tape (CT)
478-KAF43GR71H105KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C105K4Z2A
Description
CAP CER 1UF 50V X7R 1812
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,582
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.21000$14.21
10$8.52800$85.28
50$7.64940$382.47
100$7.07030$707.03
500$6.09178$3,045.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.90480$5,904.80
2,000$5.21803$10,436.06
3,000$5.12292$15,368.76
5,000$5.02560$25,128.00
7,000$4.95819$34,707.33
10,000$4.89124$48,912.40
Manufacturers Standard Package