
1210ZD107MAT2A | |
|---|---|
DigiKey Part Number | 478-1210ZD107MAT2ATR-ND - Tape & Reel (TR) 478-1210ZD107MAT2ACT-ND - Cut Tape (CT) 478-1210ZD107MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZD107MAT2A |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZD107MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.94000 | $25.94 |
| 10 | $18.14500 | $181.45 |
| 50 | $15.08500 | $754.25 |
| 100 | $14.27250 | $1,427.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $12.70344 | $6,351.72 |
| 1,000 | $12.19076 | $12,190.76 |
| 1,500 | $11.93393 | $17,900.90 |
| 2,500 | $11.64926 | $29,123.15 |
| 3,500 | $11.48274 | $40,189.59 |
| 5,000 | $11.32256 | $56,612.80 |
| 6,000 | $11.24664 | $67,479.84 |

