
1210ZC476MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A476MUTR-ND - Tape & Reel (TR) 478-KGM32LR71A476MUCT-ND - Cut Tape (CT) 478-KGM32LR71A476MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC476MAT2A |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC476MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.52000 | $14.52 |
| 10 | $9.13800 | $91.38 |
| 50 | $7.81420 | $390.71 |
| 100 | $7.22600 | $722.60 |
| 500 | $6.23228 | $3,116.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.04308 | $6,043.08 |
| 2,000 | $5.78475 | $11,569.50 |
| 3,000 | $5.65534 | $16,966.02 |
| 5,000 | $5.51187 | $27,559.35 |
| 7,000 | $5.42797 | $37,995.79 |
| 10,000 | $5.34727 | $53,472.70 |
| 12,000 | $5.30899 | $63,707.88 |

