
1210ZC106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A106KUTR-ND - Tape & Reel (TR) 478-KGM32LR71A106KUCT-ND - Cut Tape (CT) 478-KGM32LR71A106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC106KAT2A |
Description | CAP CER 10UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $3.99800 | $39.98 |
| 50 | $3.07240 | $153.62 |
| 100 | $2.78610 | $278.61 |
| 500 | $2.30396 | $1,151.98 |
| 1,000 | $2.15490 | $2,154.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.02458 | $4,049.16 |
| 4,000 | $1.89942 | $7,597.68 |
| 6,000 | $1.87084 | $11,225.04 |
| 10,000 | $1.84136 | $18,413.60 |
| 14,000 | $1.82750 | $25,585.00 |
| 20,000 | $1.79532 | $35,906.40 |
| 24,000 | $1.78007 | $42,721.68 |

