
1210YC475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71C475KUTR-ND - Tape & Reel (TR) 478-KGM32LR71C475KUCT-ND - Cut Tape (CT) 478-KGM32LR71C475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC475KAT2A |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.39000 | $5.39 |
| 10 | $3.34900 | $33.49 |
| 50 | $2.55040 | $127.52 |
| 100 | $2.30370 | $230.37 |
| 500 | $1.88720 | $943.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34789 | $1,347.89 |
| 2,000 | $1.22392 | $2,447.84 |
| 3,000 | $1.21718 | $3,651.54 |

