
1210YC475JAT2A | |
|---|---|
DigiKey Part Number | 478-10913-2-ND - Tape & Reel (TR) 478-10913-1-ND - Cut Tape (CT) 478-10913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC475JAT2A |
Description | CAP CER 4.7UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC475JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.54000 | $10.54 |
| 10 | $6.60100 | $66.01 |
| 50 | $5.43720 | $271.86 |
| 100 | $4.99130 | $499.13 |
| 500 | $4.23792 | $2,118.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.74728 | $3,747.28 |
| 2,000 | $3.57472 | $7,149.44 |
| 3,000 | $3.46741 | $10,402.23 |
| 5,000 | $3.45150 | $17,257.50 |
| 7,000 | $3.44194 | $24,093.58 |
| 10,000 | $3.34023 | $33,402.30 |
| 12,000 | $3.33160 | $39,979.20 |

