1210PC102KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.47221
Datasheet

Upgrade


KYOCERA AVX
In Stock: 284
Unit Price: $6.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.76432
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.47221
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.06706
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.06706
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.06706
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet

Upgrade


KEMET
In Stock: 31
Unit Price: $17.82000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $6.14384
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.10031
Datasheet
1210 (3225 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210PC102KAT1A

DigiKey Part Number
478-5561-2-ND - Tape & Reel (TR)
478-5561-1-ND - Cut Tape (CT)
478-5561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210PC102KAT1A
Description
CAP CER 1000PF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210PC102KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.76700$27.67
50$2.08240$104.12
100$1.87290$187.29
500$1.65370$826.85
1,000$1.40893$1,408.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.22003$4,880.12
8,000$1.17725$9,418.00
12,000$1.16008$13,920.96
20,000$1.14183$22,836.60
28,000$1.12164$31,405.92
40,000$1.10222$44,088.80
48,000$1.09301$52,464.48
Manufacturers Standard Package