
1210YC226MAT2A | |
---|---|
DigiKey Part Number | 478-KGM32AR71C226MUTR-ND - Tape & Reel (TR) 478-KGM32AR71C226MUCT-ND - Cut Tape (CT) 478-KGM32AR71C226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YC226MAT2A |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YC226MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $6.92700 | $69.27 |
50 | $5.74120 | $287.06 |
100 | $5.27720 | $527.72 |
500 | $4.49116 | $2,245.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.11064 | $4,110.64 |
2,000 | $3.84098 | $7,681.96 |
3,000 | $3.74344 | $11,230.32 |
5,000 | $3.17591 | $15,879.55 |
7,000 | $3.17097 | $22,196.79 |