
12103D475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32JR51E475KUTR-ND - Tape & Reel (TR) 478-KGM32JR51E475KUCT-ND - Cut Tape (CT) 478-KGM32JR51E475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103D475KAT2A |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103D475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 10 | $3.25900 | $32.59 |
| 50 | $2.47680 | $123.84 |
| 100 | $2.23670 | $223.67 |
| 500 | $1.82970 | $914.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.73804 | $1,738.04 |
| 2,000 | $1.63254 | $3,265.08 |
| 3,000 | $1.57972 | $4,739.16 |
| 5,000 | $1.52118 | $7,605.90 |
| 7,000 | $1.48697 | $10,408.79 |
| 10,000 | $1.45405 | $14,540.50 |
| 12,000 | $1.44391 | $17,326.92 |

